



NTCS0805E3153GMT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3153GMTTR-ND - Tape & Reel (TR) 56-NTCS0805E3153GMTCT-ND - Cut Tape (CT) 56-NTCS0805E3153GMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3153GMT |
Description | THERMISTOR NTC 15KOHM 3700K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3153GMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3700K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 5 | kr.3.78800 | kr.18.94 |
| 10 | kr.3.59000 | kr.35.90 |
| 25 | kr.3.35120 | kr.83.78 |
| 50 | kr.3.18980 | kr.159.49 |
| 100 | kr.3.04260 | kr.304.26 |
| 500 | kr.2.74586 | kr.1,372.93 |
| 1.000 | kr.2.63571 | kr.2,635.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.44216 | kr.9,768.64 |
| 8.000 | kr.2.35734 | kr.18,858.72 |
| 12.000 | kr.2.31101 | kr.27,732.12 |
| 20.000 | kr.2.25591 | kr.45,118.20 |
| 28.000 | kr.2.22146 | kr.62,200.88 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

