NTC Thermistor 100k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0805 (2012 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0805E3104SMT

DigiKey Part Number
BC2905TR-ND - Tape & Reel (TR)
BC2905CT-ND - Cut Tape (CT)
BC2905DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0805E3104SMT
Description
THERM NTC 100KOHM 3590K 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0805E3104SMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3590K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Series
Power - Max
210 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
5kr.4.99600kr.24.98
10kr.4.74200kr.47.42
25kr.4.43800kr.110.95
50kr.4.23140kr.211.57
100kr.4.04110kr.404.11
500kr.3.65882kr.1,829.41
1.000kr.3.51686kr.3,516.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.20457kr.12,818.28
8.000kr.3.09730kr.24,778.40
12.000kr.3.03875kr.36,465.00
20.000kr.2.96903kr.59,380.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750