SMD-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD-0805

NTCS0805E3103HHT

DigiKey Part Number
56-NTCS0805E3103HHTTR-ND - Tape & Reel (TR)
56-NTCS0805E3103HHTCT-ND - Cut Tape (CT)
56-NTCS0805E3103HHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0805E3103HHT
Description
THERMISTOR NTC 10KOHM 3940K 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0805E3103HHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3940K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
5kr.2.61200kr.13.06
10kr.2.47000kr.24.70
25kr.2.30400kr.57.60
50kr.2.18760kr.109.38
100kr.2.08260kr.208.26
500kr.1.87136kr.935.68
1.000kr.1.79290kr.1,792.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.68842kr.6,753.68
8.000kr.1.62690kr.13,015.20
12.000kr.1.59332kr.19,119.84
20.000kr.1.55338kr.31,067.60
28.000kr.1.52842kr.42,795.76
40.000kr.1.50310kr.60,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250