



NTCS0805E3103GLT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3103GLTTR-ND - Tape & Reel (TR) 56-NTCS0805E3103GLTCT-ND - Cut Tape (CT) 56-NTCS0805E3103GLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103GLT |
Description | THERMISTOR NTC 10K OHM SMD 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103GLT Models |
Category | B25/85 3430K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 210 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0805E3103FLT | Vishay Beyschlag/Draloric/BC Components | 11.400 | BC2733CT-ND | kr.5.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 5 | kr.3.99400 | kr.19.97 |
| 10 | kr.3.78500 | kr.37.85 |
| 25 | kr.3.53520 | kr.88.38 |
| 50 | kr.3.36520 | kr.168.26 |
| 100 | kr.3.21060 | kr.321.06 |
| 500 | kr.2.89890 | kr.1,449.45 |
| 1.000 | kr.2.78320 | kr.2,783.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.53036 | kr.10,121.44 |
| 8.000 | kr.2.44297 | kr.19,543.76 |
| 12.000 | kr.2.39526 | kr.28,743.12 |
| 20.000 | kr.2.33849 | kr.46,769.80 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |


