



NTCS0603E3124SMT | |
|---|---|
DigiKey Part Number | BC2904TR-ND - Tape & Reel (TR) BC2904CT-ND - Cut Tape (CT) BC2904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3124SMT |
Description | THERM NTC 122KOHM 3590K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 122k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3124SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 122k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3590K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.97000 | kr.4.97 |
| 5 | kr.4.37400 | kr.21.87 |
| 10 | kr.4.14700 | kr.41.47 |
| 25 | kr.3.88040 | kr.97.01 |
| 50 | kr.3.69460 | kr.184.73 |
| 100 | kr.3.52690 | kr.352.69 |
| 500 | kr.3.18810 | kr.1,594.05 |
| 1.000 | kr.3.06227 | kr.3,062.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.84136 | kr.11,365.44 |
| 8.000 | kr.2.74448 | kr.21,955.84 |
| 12.000 | kr.2.69160 | kr.32,299.20 |
| 20.000 | kr.2.62867 | kr.52,573.40 |
| Unit Price without VAT: | kr.4.97000 |
|---|---|
| Unit Price with VAT: | kr.6.21250 |

