



NTCS0603E3104HXT | |
|---|---|
DigiKey Part Number | BC2291TR-ND - Tape & Reel (TR) BC2291CT-ND - Cut Tape (CT) BC2291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3104HXT |
Description | THERM NTC 100KOHM 4100K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3104HXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 5 | kr.2.56800 | kr.12.84 |
| 10 | kr.2.43200 | kr.24.32 |
| 25 | kr.2.26520 | kr.56.63 |
| 50 | kr.2.15040 | kr.107.52 |
| 100 | kr.2.04660 | kr.204.66 |
| 500 | kr.1.83786 | kr.918.93 |
| 1.000 | kr.1.76053 | kr.1,760.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.62463 | kr.6,498.52 |
| 8.000 | kr.1.56509 | kr.12,520.72 |
| 12.000 | kr.1.53259 | kr.18,391.08 |
| 20.000 | kr.1.49393 | kr.29,878.60 |
| 28.000 | kr.1.46978 | kr.41,153.84 |
| 40.000 | kr.1.44526 | kr.57,810.40 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |

