

NTCS0603E3103HMT | |
|---|---|
DigiKey Part Number | BC2290TR-ND - Tape & Reel (TR) BC2290CT-ND - Cut Tape (CT) BC2290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3103HMT |
Description | THERMISTOR NTC 10KOHM 3610K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3103HMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3610K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 5 | kr.2.54800 | kr.12.74 |
| 10 | kr.2.41300 | kr.24.13 |
| 25 | kr.2.24760 | kr.56.19 |
| 50 | kr.2.13380 | kr.106.69 |
| 100 | kr.2.03070 | kr.203.07 |
| 500 | kr.1.82362 | kr.911.81 |
| 1.000 | kr.1.74688 | kr.1,746.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.61203 | kr.6,448.12 |
| 8.000 | kr.1.55295 | kr.12,423.60 |
| 12.000 | kr.1.52071 | kr.18,248.52 |
| 20.000 | kr.1.48235 | kr.29,647.00 |
| 28.000 | kr.1.45838 | kr.40,834.64 |
| 40.000 | kr.1.43406 | kr.57,362.40 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

