

NTCS0402E3214SMT | |
|---|---|
DigiKey Part Number | BC2903TR-ND - Tape & Reel (TR) BC2903CT-ND - Cut Tape (CT) BC2903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3214SMT |
Description | THERM NTC 210KOHM 3590K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 210k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3214SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 210k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3590K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 5 | kr.3.09800 | kr.15.49 |
| 10 | kr.2.93800 | kr.29.38 |
| 25 | kr.2.73680 | kr.68.42 |
| 50 | kr.2.60220 | kr.130.11 |
| 100 | kr.2.48000 | kr.248.00 |
| 500 | kr.2.23308 | kr.1,116.54 |
| 1.000 | kr.2.14144 | kr.2,141.44 |
| 5.000 | kr.1.95718 | kr.9,785.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.92640 | kr.19,264.00 |
| 20.000 | kr.1.86227 | kr.37,245.40 |
| 30.000 | kr.1.82725 | kr.54,817.50 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

