NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0402E3103FL1T

DigiKey Part Number
BC5495TR-ND - Tape & Reel (TR)
BC5495CT-ND - Cut Tape (CT)
BC5495DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0402E3103FL1T
Description
NTC SMD 0402 NISN 10K 1% LOW B 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0402E3103FL1T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3490K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
70 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
5kr.2.10400kr.10.52
10kr.1.99100kr.19.91
25kr.1.85400kr.46.35
50kr.1.75880kr.87.94
100kr.1.67120kr.167.12
500kr.1.49726kr.748.63
1.000kr.1.43271kr.1,432.71
5.000kr.1.30292kr.6,514.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.23052kr.12,305.20
20.000kr.1.18713kr.23,742.60
30.000kr.1.16343kr.34,902.90
50.000kr.1.13525kr.56,762.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250