NTC Thermistor 10k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLG100E2103JT

DigiKey Part Number
56-NTCLG100E2103JTTR-ND - Tape & Reel (TR)
56-NTCLG100E2103JTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCLG100E2103JT
Description
THERMISTOR NTC 10KOHM 3977K DO35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power - Max
100 mW
Part Status
Active
Length - Lead Wire
1.00" (25.40mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
DO-204AH, DO-35, Axial
B Value Tolerance
±1.3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLG100E2103JBVishay Beyschlag/Draloric/BC Components14.913BC2531-NDkr.4.44000Parametric Equivalent
In-Stock: 8.572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
5kr.4.23600kr.21.18
10kr.4.02000kr.40.20
25kr.3.75840kr.93.96
50kr.3.57820kr.178.91
100kr.3.41410kr.341.41
500kr.3.08504kr.1,542.52
1.000kr.2.96281kr.2,962.81
5.000kr.2.71694kr.13,584.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.57492kr.25,749.20
20.000kr.2.49260kr.49,852.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500