NTC Thermistor 2.7k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE203E3272FB0A

DigiKey Part Number
56-NTCLE203E3272FB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE203E3272FB0A
Description
NTC NI 0.4 LEAD 2K7 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.7k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
100 mW
Part Status
Active
Length - Lead Wire
1.50" (38.00mm)
Resistance in Ohms @ 25°C
2.7k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
5kr.8.24200kr.41.21
10kr.7.84300kr.78.43
25kr.7.36720kr.184.18
50kr.7.04120kr.352.06
100kr.6.74260kr.674.26
500kr.6.14320kr.3,071.60
1.000kr.5.92029kr.5,920.29
5.000kr.5.47156kr.27,357.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000