NTCLE100E3473GB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.672
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.27123
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.37740
Datasheet
NTC Thermistor 47k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3473GB0A

DigiKey Part Number
56-NTCLE100E3473GB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3473GB0A
Description
NTC CU 0.6 LD CODED 47K 2%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4090K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
47k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Package / Case
Bead
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3473GB0Vishay Beyschlag/Draloric/BC Components1.672BC2428-NDkr.6.02000Parametric Equivalent
NTCLE100E3473GT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3473GT1ATR-NDkr.3.27123Parametric Equivalent
NTCLE100E3473GT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3473GT2ATR-NDkr.3.37740Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.25258kr.6,505.16
Unit Price without VAT:kr.3.25258
Unit Price with VAT:kr.4.06573