
NTCLE100E3333JB0A | |
---|---|
DigiKey Part Number | 56-NTCLE100E3333JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3333JB0A |
Description | NTC CU 0.6 LD CODED 33K 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.33000 | kr.3.33 |
5 | kr.2.89200 | kr.14.46 |
10 | kr.2.73900 | kr.27.39 |
25 | kr.2.55480 | kr.63.87 |
50 | kr.2.42820 | kr.121.41 |
100 | kr.2.31230 | kr.231.23 |
500 | kr.2.08012 | kr.1,040.06 |
1.000 | kr.1.99379 | kr.1,993.79 |
5.000 | kr.1.82031 | kr.9,101.55 |
Unit Price without VAT: | kr.3.33000 |
---|---|
Unit Price with VAT: | kr.4.16250 |