
NTCLE100E3221JB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3221JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3221JB0A |
Description | NTC CU 0.6 LD CODED 220R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220 Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3560K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 5 | kr.2.99200 | kr.14.96 |
| 10 | kr.2.83200 | kr.28.32 |
| 25 | kr.2.64200 | kr.66.05 |
| 50 | kr.2.51160 | kr.125.58 |
| 100 | kr.2.39230 | kr.239.23 |
| 500 | kr.2.15276 | kr.1,076.38 |
| 1.000 | kr.2.06374 | kr.2,063.74 |
| 5.000 | kr.1.88478 | kr.9,423.90 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |




