NTCLE100E3154GB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCLE100E3154GB0
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3154GB0

DigiKey Part Number
56-NTCLE100E3154GB0-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3154GB0
Description
THERM NTC 150KOHM 4370K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3154GB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±2%
B Value Tolerance
±2.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4370K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.043
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
5kr.5.12000kr.25.60
10kr.4.86400kr.48.64
25kr.4.54920kr.113.73
50kr.4.33800kr.216.90
100kr.4.14340kr.414.34
500kr.3.75308kr.1,876.54
1.000kr.3.60800kr.3,608.00
5.000kr.3.31624kr.16,581.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500