



NTCLE100E3103JT2 | |
|---|---|
DigiKey Part Number | BC2396TR-ND - Tape & Reel (TR) BC2396CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3103JT2 |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3103JT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 5 | kr.3.57400 | kr.17.87 |
| 10 | kr.3.38600 | kr.33.86 |
| 25 | kr.3.16320 | kr.79.08 |
| 50 | kr.3.00960 | kr.150.48 |
| 100 | kr.2.86900 | kr.286.90 |
| 500 | kr.2.58748 | kr.1,293.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.42559 | kr.3,638.39 |
| 3.000 | kr.2.33447 | kr.7,003.41 |
| 4.500 | kr.2.28472 | kr.10,281.24 |
| 7.500 | kr.2.22554 | kr.16,691.55 |
| 10.500 | kr.2.18860 | kr.22,980.30 |
| 15.000 | kr.2.15108 | kr.32,266.20 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

