Parametric Equivalent




NTCC200E4123JT | |
|---|---|
DigiKey Part Number | BC3019TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCC200E4123JT |
Description | THERMISTOR NTC 12KOHM 3740K DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Die |
Datasheet | Datasheet |
EDA/CAD Models | NTCC200E4123JT Models |
Category | B Value Tolerance ±1% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3740K |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Power - Max 50 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 12k | Package / Case Die |
Resistance Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCC300E4123JT | Vishay Beyschlag/Draloric/BC Components | 694 | BC3025CT-ND | kr.40.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.73597 | kr.5,471.94 |
| Unit Price without VAT: | kr.2.73597 |
|---|---|
| Unit Price with VAT: | kr.3.41996 |


