


NTCASCWE3222J | |
|---|---|
DigiKey Part Number | NTCASCWE3222J-ND |
Manufacturer | |
Manufacturer Product Number | NTCASCWE3222J |
Description | THERM NTC 2.2KOHM 3977K PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k Cylindrical Probe Assembly |
Datasheet | Datasheet |
EDA/CAD Models | NTCASCWE3222J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -25°C ~ 100°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 1.46" (37.00mm) | |
Mounting Type | Threaded | |
Package / Case | Cylindrical Probe Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.67000 | kr.23.67 |
| 5 | kr.21.18200 | kr.105.91 |
| 10 | kr.20.25300 | kr.202.53 |
| 25 | kr.19.14120 | kr.478.53 |
| 50 | kr.18.38120 | kr.919.06 |
| 100 | kr.17.68590 | kr.1,768.59 |
| 500 | kr.16.28728 | kr.8,143.64 |
| 1.000 | kr.15.76632 | kr.15,766.32 |
| Unit Price without VAT: | kr.23.67000 |
|---|---|
| Unit Price with VAT: | kr.29.58750 |





