

NTCAPIPE3C90105 | |
---|---|
DigiKey Part Number | 56-NTCAPIPE3C90105-ND |
Manufacturer | |
Manufacturer Product Number | NTCAPIPE3C90105 |
Description | NTC PIPE 6X25 10K 3977K 105C 150 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 59.06" (1.50m) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Brass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.90000 | kr.24.90 |
5 | kr.22.29800 | kr.111.49 |
10 | kr.21.33100 | kr.213.31 |
25 | kr.20.16760 | kr.504.19 |
50 | kr.19.37280 | kr.968.64 |
100 | kr.18.64580 | kr.1,864.58 |
500 | kr.17.18246 | kr.8,591.23 |
1.000 | kr.16.63744 | kr.16,637.44 |
Unit Price without VAT: | kr.24.90000 |
---|---|
Unit Price with VAT: | kr.31.12500 |