



NTCAFLEX05124FM | |
|---|---|
DigiKey Part Number | BC2887-ND |
Manufacturer | |
Manufacturer Product Number | NTCAFLEX05124FM |
Description | THERM NTC 10KOHM 3960K MODULE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Module |
Datasheet | Datasheet |
EDA/CAD Models | NTCAFLEX05124FM Models |
Category | B Value Tolerance ±1% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3960K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 60 mW |
Part Status Active | Mounting Type User Defined |
Resistance in Ohms @ 25°C 10k | Package / Case Module |
Resistance Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 5 | kr.15.03800 | kr.75.19 |
| 10 | kr.14.36000 | kr.143.60 |
| 25 | kr.13.54240 | kr.338.56 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

