Image for NFR25H0008208JA500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0008208JA500

DigiKey Part Number
56-NFR25H0008208JA500CT-ND - Cut Tape (CT)
56-NFR25H0008208JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR25H0008208JA500
Description
NFR25H 5% A5 8R2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR25H0008208JR500Vishay Beyschlag/Draloric/BC Components4.73056-SFR25H0008208JR500CT-NDkr.0.89000Parametric Equivalent
In-Stock: 4.786
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.19800kr.11.98
25kr.1.01440kr.25.36
50kr.0.89640kr.44.82
100kr.0.79690kr.79.69
250kr.0.68724kr.171.81
500kr.0.61854kr.309.27
1.000kr.0.56008kr.560.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.45587kr.2,279.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500