
NFR25H0003308JR500 | |
|---|---|
DigiKey Part Number | PPC3.3BTR-ND - Tape & Reel (TR) PPC3.3BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0003308JR500 |
Description | RES 3.3 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0003308JR500 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.13600 | kr.28.40 |
| 50 | kr.1.00680 | kr.50.34 |
| 100 | kr.0.89520 | kr.89.52 |
| 250 | kr.0.77296 | kr.193.24 |
| 500 | kr.0.69638 | kr.348.19 |
| 1.000 | kr.0.63121 | kr.631.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51528 | kr.2,576.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

