
NFR25H0002209JA500 | |
|---|---|
DigiKey Part Number  | BC4678CT-ND - Cut Tape (CT) BC4678TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | NFR25H0002209JA500  | 
Description  | RES 22 OHM 5% 1/2W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Proof, Fusible, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.098" Dia x 0.256" L (2.50mm x 6.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.21000 | kr.12.10 | 
| 25 | kr.1.02400 | kr.25.60 | 
| 50 | kr.0.90500 | kr.45.25 | 
| 100 | kr.0.80450 | kr.80.45 | 
| 250 | kr.0.69376 | kr.173.44 | 
| 500 | kr.0.62438 | kr.312.19 | 
| 1.000 | kr.0.56538 | kr.565.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.46019 | kr.2,300.95 | 
| 10.000 | kr.0.42580 | kr.4,258.00 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 

