NFR25H0002009JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20308
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.23.05220
Datasheet
Image for NFR25H0002009JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0002009JA100

DigiKey Part Number
56-NFR25H0002009JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR25H0002009JA100
Description
NFR25H 5% A1 20R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR25H0002009JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0002009JR500-NDkr.0.20308Parametric Equivalent
RCMM0220R0JKS14Vishay Sfernice0716-RCMM0220R0JKS14-NDkr.23.05220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.38282kr.1,382.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.38282
Unit Price with VAT:kr.1.72853