
NFR25H0001000JA500 | |
|---|---|
DigiKey Part Number | BC4671CT-ND - Cut Tape (CT) BC4671TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001000JA500 |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0001000JA100 | Vishay Beyschlag/Draloric/BC Components | 1.000 | 56-NFR25H0001000JA100CT-ND | kr.4.18000 | Parametric Equivalent |
| NFR25H0001000JR500 | Vishay Beyschlag/Draloric/BC Components | 133 | PPC100BCT-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.19800 | kr.11.98 |
| 25 | kr.1.01440 | kr.25.36 |
| 50 | kr.0.89640 | kr.44.82 |
| 100 | kr.0.79690 | kr.79.69 |
| 250 | kr.0.68724 | kr.171.81 |
| 500 | kr.0.61854 | kr.309.27 |
| 1.000 | kr.0.56008 | kr.560.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45587 | kr.2,279.35 |
| 10.000 | kr.0.42181 | kr.4,218.10 |
| 15.000 | kr.0.40431 | kr.6,064.65 |
| 25.000 | kr.0.38452 | kr.9,613.00 |
| 35.000 | kr.0.37272 | kr.13,045.20 |
| 50.000 | kr.0.36120 | kr.18,060.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

