NFR2500006809JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.965
Unit Price: kr.2.09000
Datasheet

Similar


YAGEO
In Stock: 3.167
Unit Price: kr.1.20000
Datasheet
68 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500006809JR500

DigiKey Part Number
PPC68ATR-ND - Tape & Reel (TR)
PPC68ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFR2500006809JR500
Description
RES 68 OHM 1/3W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0006809JR500Vishay Beyschlag/Draloric/BC Components4.965PPC68BCT-NDkr.2.09000Upgrade
FMP200JT-52-68RYAGEO3.16713-FMP200JT-52-68RCT-NDkr.1.20000Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40258kr.2,012.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750