Parametric Equivalent
Parametric Equivalent

NFR2500001200JA100 | |
|---|---|
DigiKey Part Number | 56-NFR2500001200JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500001200JA100 |
Description | NFR25 5% A1 120R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR2500001200JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR2500001200JA500TB-ND | kr.0.37874 | Parametric Equivalent |
| NFR2500001200JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR2500001200JR500TR-ND | kr.0.41665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17151 | kr.1,171.51 |
| Unit Price without VAT: | kr.1.17151 |
|---|---|
| Unit Price with VAT: | kr.1.46439 |

