
NFR2500001009JA100 | |
|---|---|
DigiKey Part Number | 56-NFR2500001009JA100CT-ND - Cut Tape (CT) 56-NFR2500001009JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500001009JA100 |
Description | NFR25 5% A1 10R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 50 | kr.1.69020 | kr.84.51 |
| 100 | kr.1.52100 | kr.152.10 |
| 500 | kr.1.23642 | kr.618.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17151 | kr.1,171.51 |
| 2.000 | kr.1.09771 | kr.2,195.42 |
| 3.000 | kr.1.06075 | kr.3,182.25 |
| 5.000 | kr.1.01980 | kr.5,099.00 |
| 7.000 | kr.0.99587 | kr.6,971.09 |
| 10.000 | kr.0.97284 | kr.9,728.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

