Upgrade
Similar

NFR2500001000JR500 | |
|---|---|
DigiKey Part Number | PPC100ATR-ND - Tape & Reel (TR) PPC100ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR2500001000JR500 |
Description | RES 100 OHM 1/3W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0001000JR500 | Vishay Beyschlag/Draloric/BC Components | 133 | PPC100BCT-ND | kr.0.28000 | Upgrade |
| FM0207FTE52-100R | YAGEO | 8.588 | 13-FM0207FTE52-100RCT-ND | kr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40258 | kr.2,012.90 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |



