
NFR2500001000JA500 | |
---|---|
DigiKey Part Number | 56-NFR2500001000JA500CT-ND - Cut Tape (CT) 56-NFR2500001000JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500001000JA500 |
Description | NFR25 5% A5 100R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.99200 | kr.9.92 |
25 | kr.0.83440 | kr.20.86 |
50 | kr.0.73600 | kr.36.80 |
100 | kr.0.65280 | kr.65.28 |
250 | kr.0.56168 | kr.140.42 |
500 | kr.0.50432 | kr.252.16 |
1.000 | kr.0.45574 | kr.455.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.36908 | kr.1,845.40 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |