MRS25000C7509FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.10508
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 8.409
Unit Price: kr.0.63000
Datasheet
75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C7509FC100

DigiKey Part Number
MRS25000C7509FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C7509FC100
Description
RES 75 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB0207CC7509FC100Vishay Beyschlag/Draloric/BC Components0MBB0207CC7509FC100-NDkr.3.10508Direct
LR1F75RTE Connectivity Passive Product8.4091712-LR1F75RCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.09308kr.1,093.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.09308
Unit Price with VAT:kr.1.36635