MRS25000C6989FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.17201
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27587
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 948
Unit Price: kr.4.44000
Datasheet
69.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6989FC100

DigiKey Part Number
MRS25000C6989FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C6989FC100
Description
RES 69.8 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6989DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C6989DC100-NDkr.1.17201Parametric Equivalent
MBB02070C6989FRP00Vishay Beyschlag/Draloric/BC Components0BC69.8ZTR-NDkr.0.27587Parametric Equivalent
MRS25000C6989FRP00Vishay Beyschlag/Draloric/BC Components05053MC69R80F12AF5-NDkr.0.31174Parametric Equivalent
CMF5569R800DHEBVishay Dale0CMF5569R800DHEB-NDkr.2.62077Parametric Equivalent
CMF5569R800DHEKVishay Dale0CMF5569R800DHEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.09308kr.1,093.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.09308
Unit Price with VAT:kr.1.36635