MRS25000C5763FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.17201
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27587
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.690
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.69206
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.66952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.86529
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
576 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5763FRP00

DigiKey Part Number
PPC576KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C5763FRP00
Description
RES 576K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
576 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5763DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C5763DC100-NDkr.1.17201Parametric Equivalent
MBB02070C5763FRP00Vishay Beyschlag/Draloric/BC Components0BC576KZTR-NDkr.0.27587Parametric Equivalent
MRS25000C5763FCT00Vishay Beyschlag/Draloric/BC Components2.69056-MRS25000C5763FCT00CT-NDkr.1.39000Parametric Equivalent
CMF55576K00DHEAVishay Dale0CMF55576K00DHEA-NDkr.1.69206Parametric Equivalent
CMF55576K00DHEBVishay Dale0CMF55576K00DHEB-NDkr.2.66952Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31174kr.1,558.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.31174
Unit Price with VAT:kr.0.38968