56.2 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5629FRP00

DigiKey Part Number
PPC56.2ZTR-ND - Tape & Reel (TR)
PPC56.2ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C5629FRP00
Description
RES 56.2 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.00600kr.10.06
25kr.0.84880kr.21.22
50kr.0.74940kr.37.47
100kr.0.66500kr.66.50
250kr.0.57224kr.143.06
500kr.0.51420kr.257.10
1.000kr.0.46479kr.464.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38420kr.1,921.00
10.000kr.0.35482kr.3,548.20
15.000kr.0.33973kr.5,095.95
25.000kr.0.32265kr.8,066.25
35.000kr.0.31247kr.10,936.45
50.000kr.0.30253kr.15,126.50
60.000kr.0.29776kr.17,865.60
120.000kr.0.28140kr.33,768.00
125.000kr.0.28052kr.35,065.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250