562 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5620FCT00

DigiKey Part Number
56-MRS25000C5620FCT00CT-ND - Cut Tape (CT)
56-MRS25000C5620FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C5620FCT00
Description
MRS25-50 1% CT 562R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.52600kr.5.26
25kr.0.48680kr.12.17
50kr.0.46020kr.23.01
100kr.0.43490kr.43.49
250kr.0.40348kr.100.87
500kr.0.38180kr.190.90
1.000kr.0.36195kr.361.95
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32277kr.1,613.85
10.000kr.0.30878kr.3,087.80
15.000kr.0.30134kr.4,520.10
25.000kr.0.29269kr.7,317.25
35.000kr.0.28743kr.10,060.05
50.000kr.0.28220kr.14,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750