5.23 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5231FCT00

DigiKey Part Number
56-MRS25000C5231FCT00CT-ND - Cut Tape (CT)
56-MRS25000C5231FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C5231FCT00
Description
RES 5.23K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.88100kr.8.81
25kr.0.74320kr.18.58
50kr.0.65420kr.32.71
100kr.0.58010kr.58.01
250kr.0.49856kr.124.64
500kr.0.44748kr.223.74
1.000kr.0.40386kr.403.86
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32621kr.1,631.05
10.000kr.0.30081kr.3,008.10
15.000kr.0.28776kr.4,316.40
25.000kr.0.27300kr.6,825.00
35.000kr.0.26421kr.9,247.35
50.000kr.0.25561kr.12,780.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750