
RCP0603W10R0GEB | |
|---|---|
DigiKey Part Number | 541-RCP0603W10R0GEBTR-ND - Tape & Reel (TR) 541-RCP0603W10R0GEBCT-ND - Cut Tape (CT) 541-RCP0603W10R0GEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W10R0GEB |
Description | RES SMD 10 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W10R0GEB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.8.30500 | kr.83.05 |
| 25 | kr.7.70440 | kr.192.61 |
| 50 | kr.7.28840 | kr.364.42 |
| 100 | kr.6.90740 | kr.690.74 |
| 250 | kr.6.45716 | kr.1,614.29 |
| 500 | kr.6.15588 | kr.3,077.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.75874 | kr.4,758.74 |
| 2.000 | kr.4.56208 | kr.9,124.16 |
| 3.000 | kr.4.45780 | kr.13,373.40 |
| 5.000 | kr.4.33703 | kr.21,685.15 |
| 7.000 | kr.4.26359 | kr.29,845.13 |
| 10.000 | kr.4.19073 | kr.41,907.30 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

