MRS25000C4648FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.11191
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.28382
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.33776
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.19509
Datasheet
4.64 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4648FCT00

DigiKey Part Number
MRS25000C4648FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C4648FCT00
Description
RES 4.64 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.64 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4648FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C4648FC100-NDkr.1.11191Parametric Equivalent
MBB02070C4648FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C4648FCT00-NDkr.0.28382Parametric Equivalent
MBB02070C4648FRP00Vishay Beyschlag/Draloric/BC Components0B0207C4R640F5T-NDkr.0.33776Parametric Equivalent
MRS25000C4648FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C4648FC100-NDkr.1.19509Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.29033kr.1,451.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.29033
Unit Price with VAT:kr.0.36291