
MRS25000C4643FCT00 | |
|---|---|
DigiKey Part Number | BC4171CT-ND - Cut Tape (CT) BC4171TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4643FCT00 |
Description | RES 464K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C4643FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.87000 | kr.8.70 |
| 25 | kr.0.73480 | kr.18.37 |
| 50 | kr.0.64760 | kr.32.38 |
| 100 | kr.0.57410 | kr.57.41 |
| 250 | kr.0.49356 | kr.123.39 |
| 500 | kr.0.44276 | kr.221.38 |
| 1.000 | kr.0.39968 | kr.399.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32929 | kr.1,646.45 |
| 10.000 | kr.0.30365 | kr.3,036.50 |
| 15.000 | kr.0.29048 | kr.4,357.20 |
| 25.000 | kr.0.27558 | kr.6,889.50 |
| 35.000 | kr.0.26671 | kr.9,334.85 |
| 50.000 | kr.0.25803 | kr.12,901.50 |
| 60.000 | kr.0.25388 | kr.15,232.80 |
| 120.000 | kr.0.23960 | kr.28,752.00 |
| 125.000 | kr.0.23883 | kr.29,853.75 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

