Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C4321FC100 | |
|---|---|
DigiKey Part Number | MRS25000C4321FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4321FC100 |
Description | RES 4.32K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4321DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4321DC100-ND | kr.1.17201 | Parametric Equivalent |
| MBB02070C4321FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4321FC100-ND | kr.1.00844 | Parametric Equivalent |
| MBB02070C4321FCT00 | Vishay Beyschlag/Draloric/BC Components | 5.771 | 56-MBB02070C4321FCT00CT-ND | kr.0.63000 | Parametric Equivalent |
| MBB02070C4321FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC4.32KZTR-ND | kr.0.27587 | Parametric Equivalent |
| MRS25000C4321FRP00 | Vishay Beyschlag/Draloric/BC Components | 4.959 | PPC4.32KZCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09308 | kr.1,093.08 |
| Unit Price without VAT: | kr.1.09308 |
|---|---|
| Unit Price with VAT: | kr.1.36635 |




