
MRS25000C4020FRP00 | |
|---|---|
DigiKey Part Number | PPC402ZTR-ND - Tape & Reel (TR) PPC402ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4020FRP00 |
Description | RES 402 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.00800 | kr.10.08 |
| 25 | kr.0.85200 | kr.21.30 |
| 50 | kr.0.75200 | kr.37.60 |
| 100 | kr.0.66700 | kr.66.70 |
| 250 | kr.0.57388 | kr.143.47 |
| 500 | kr.0.51556 | kr.257.78 |
| 1.000 | kr.0.46599 | kr.465.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37765 | kr.1,888.25 |
| 10.000 | kr.0.34877 | kr.3,487.70 |
| 15.000 | kr.0.33393 | kr.5,008.95 |
| 25.000 | kr.0.31714 | kr.7,928.50 |
| 35.000 | kr.0.30714 | kr.10,749.90 |
| 50.000 | kr.0.29737 | kr.14,868.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

