Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C3743FCT00 | |
|---|---|
DigiKey Part Number | MRS25000C3743FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3743FCT00 |
Description | RES 374K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3743DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C3743DC100-ND | kr.1.17201 | Parametric Equivalent |
| MBB02070C3743FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC374KZTR-ND | kr.0.33127 | Parametric Equivalent |
| MRS25000C3743FRP00 | Vishay Beyschlag/Draloric/BC Components | 13.891 | PPC374KZCT-ND | kr.1.59000 | Parametric Equivalent |
| CMF55374K00DHEB | Vishay Dale | 0 | CMF55374K00DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF55374K00FEEK | Vishay Dale | 0 | CMF55374K00FEEK-ND | kr.18.92300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27819 | kr.1,390.95 |
| Unit Price without VAT: | kr.0.27819 |
|---|---|
| Unit Price with VAT: | kr.0.34774 |




