MRS25000C3604FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.11102
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.34474
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.800
Unit Price: kr.1.52000
Datasheet
3.6 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C3604FC100

DigiKey Part Number
MRS25000C3604FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C3604FC100
Description
RES 3.6M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3604FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C3604FC100-NDkr.1.11102Parametric Equivalent
MBB02070C3604FRP00Vishay Beyschlag/Draloric/BC Components0B0207C3M600F5T-NDkr.0.34474Parametric Equivalent
MRS25000C3604FCT00Vishay Beyschlag/Draloric/BC Components1.80056-MRS25000C3604FCT00CT-NDkr.1.52000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.18881kr.1,188.81
Manufacturers Standard Package
Unit Price without VAT:kr.1.18881
Unit Price with VAT:kr.1.48601