3.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C3308FCT00

DigiKey Part Number
BC4130CT-ND - Cut Tape (CT)
BC4130TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C3308FCT00
Description
RES 3.3 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.95100kr.9.51
25kr.0.80120kr.20.03
50kr.0.70880kr.35.44
100kr.0.62830kr.62.83
250kr.0.54016kr.135.04
500kr.0.48502kr.242.51
1.000kr.0.43809kr.438.09
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.35456kr.1,772.80
10.000kr.0.32723kr.3,272.30
15.000kr.0.31319kr.4,697.85
25.000kr.0.29731kr.7,432.75
35.000kr.0.28785kr.10,074.75
50.000kr.0.27860kr.13,930.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000