MRS25000C2709FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 946
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.117
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27587
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.82573
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.82472
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9.883
Unit Price: kr.0.63000
Datasheet
27 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2709FRP00

DigiKey Part Number
MRS25000C2709FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C2709FRP00
Description
RES 27 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2709FC100Vishay Beyschlag/Draloric/BC Components94656-MBB02070C2709FC100CT-NDkr.2.22000Parametric Equivalent
MBB02070C2709FCT00Vishay Beyschlag/Draloric/BC Components5.117BC3718CT-NDkr.0.63000Parametric Equivalent
MBB02070C2709FRP00Vishay Beyschlag/Draloric/BC Components0B0207C27R00F5T-NDkr.0.27587Parametric Equivalent
MBB02070D2709DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D2709DC100-NDkr.1.82573Parametric Equivalent
CMF5527R000FHEBVishay Dale0CMF5527R000FHEB-NDkr.1.82472Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31174kr.1,558.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.31174
Unit Price with VAT:kr.0.38968