270 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2700FRP00

DigiKey Part Number
56-MRS25000C2700FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C2700FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C2700FRP00
Description
RES 270 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2700FC100Vishay Beyschlag/Draloric/BC Components1.289BC3708CT-NDkr.2.22000Parametric Equivalent
MBB02070C2700FCT00Vishay Beyschlag/Draloric/BC Components2.506BC3709CT-NDkr.0.63000Parametric Equivalent
MRS25000C2700FC100Vishay Beyschlag/Draloric/BC Components23156-MRS25000C2700FC100CT-NDkr.4.50000Parametric Equivalent
MRS25000C2700FCT00Vishay Beyschlag/Draloric/BC Components16.071BC4093CT-NDkr.1.39000Parametric Equivalent
LR1F270RTE Connectivity Passive Product13.781A121514CT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.976
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.00800kr.10.08
25kr.0.85200kr.21.30
50kr.0.75200kr.37.60
100kr.0.66700kr.66.70
250kr.0.57388kr.143.47
500kr.0.51556kr.257.78
1.000kr.0.46599kr.465.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37765kr.1,888.25
10.000kr.0.34877kr.3,487.70
15.000kr.0.33393kr.5,008.95
25.000kr.0.31714kr.7,928.50
35.000kr.0.30714kr.10,749.90
50.000kr.0.29737kr.14,868.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750