
MRS25000C2212FRP00 | |
|---|---|
DigiKey Part Number | PPC22.1KZTR-ND - Tape & Reel (TR) PPC22.1KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2212FRP00 |
Description | RES 22.1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C2212FRP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.99800 | kr.9.98 |
| 25 | kr.0.84240 | kr.21.06 |
| 50 | kr.0.74360 | kr.37.18 |
| 100 | kr.0.65980 | kr.65.98 |
| 250 | kr.0.56780 | kr.141.95 |
| 500 | kr.0.51020 | kr.255.10 |
| 1.000 | kr.0.46118 | kr.461.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38122 | kr.1,906.10 |
| 10.000 | kr.0.35207 | kr.3,520.70 |
| 15.000 | kr.0.33709 | kr.5,056.35 |
| 25.000 | kr.0.32015 | kr.8,003.75 |
| 35.000 | kr.0.31005 | kr.10,851.75 |
| 50.000 | kr.0.30019 | kr.15,009.50 |
| 60.000 | kr.0.29546 | kr.17,727.60 |
| 120.000 | kr.0.27922 | kr.33,506.40 |
| 125.000 | kr.0.27834 | kr.34,792.50 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

