21k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2102FCT00

DigiKey Part Number
BC4051CT-ND - Cut Tape (CT)
BC4051TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2102FCT00
Description
RES 21K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.87000kr.8.70
25kr.0.73480kr.18.37
50kr.0.64760kr.32.38
100kr.0.57410kr.57.41
250kr.0.49356kr.123.39
500kr.0.44276kr.221.38
1.000kr.0.39968kr.399.68
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32929kr.1,646.45
10.000kr.0.30365kr.3,036.50
15.000kr.0.29048kr.4,357.20
25.000kr.0.27558kr.6,889.50
35.000kr.0.26671kr.9,334.85
50.000kr.0.25803kr.12,901.50
60.000kr.0.25388kr.15,232.80
120.000kr.0.23960kr.28,752.00
125.000kr.0.23883kr.29,853.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500