MRS25000C1964FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.11102
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.34474
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.96894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.66070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.16838
Datasheet
1.96 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1964FCT00

DigiKey Part Number
MRS25000C1964FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1964FCT00
Description
RES 1.96M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.96 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1964FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1964FC100-NDkr.1.11102Parametric Equivalent
MBB02070C1964FRP00Vishay Beyschlag/Draloric/BC Components0B0207C1M960F5T-NDkr.0.34474Parametric Equivalent
CMF551M9600FHEBVishay Dale0CMF1.96MHFTR-NDkr.8.96894Parametric Equivalent
CMF551M9600FHEKVishay Dale0CMF551M9600FHEK-NDkr.24.66070Parametric Equivalent
CMF551M9600FHR6Vishay Dale0CMF551M9600FHR6-NDkr.6.16838Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.29033kr.1,451.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.29033
Unit Price with VAT:kr.0.36291