1.62k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1621FRP00

DigiKey Part Number
PPC1.62KZTR-ND - Tape & Reel (TR)
PPC1.62KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C1621FRP00
Description
RES 1.62K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.62 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.99800kr.9.98
25kr.0.84240kr.21.06
50kr.0.74360kr.37.18
100kr.0.65980kr.65.98
250kr.0.56780kr.141.95
500kr.0.51020kr.255.10
1.000kr.0.46118kr.461.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38122kr.1,906.10
10.000kr.0.35207kr.3,520.70
15.000kr.0.33709kr.5,056.35
25.000kr.0.32015kr.8,003.75
35.000kr.0.31005kr.10,851.75
50.000kr.0.30019kr.15,009.50
60.000kr.0.29546kr.17,727.60
120.000kr.0.27922kr.33,506.40
125.000kr.0.27834kr.34,792.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000